Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZTA96ST1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.16M1493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.172 |
| 6000+ | $0.169 |
| 10000+ | $0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA96ST1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.16M1493
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-223
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
450V
Continuous Collector Current
500mA
Power Dissipation Pd
1.5W
DC Current Gain hFE
50hFE
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
450V
DC Collector Current
500mA
Power Dissipation
1.5W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PZTA96ST1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
