Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPCA9517ADMR2G.
Newark Part No.
Re-Reel50AC6541
Cut Tape50AC6541
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9517ADMR2G.
Newark Part No.
Re-Reel50AC6541
Cut Tape50AC6541
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay53ns
No. of Pins8Pins
IC Case / PackageMSOP
Logic Case StyleMSOP
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translating I2C-Bus Repeater
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for PCA9517ADMR2G.
1 Product Found
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
53ns
IC Case / Package
MSOP
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translating I2C-Bus Repeater
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
Logic Case Style
MSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability