Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9306FMUTCGCopy
Newark Part No.42Y0914
Technical Datasheet
No. of Inputs2Inputs
Output Current64mA
Propagation Delay1.5ns
No. of Pins8Pins
Logic Case StyleUDFN
IC Case / PackageUDFN
Supply Voltage Min0V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
Logic Case Style
UDFN
Supply Voltage Min
0V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
64mA
No. of Pins
8Pins
IC Case / Package
UDFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
