Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT7053Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Full Reel29X6830 Cut Tape38C7640 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.253 | $1,012.00 |
| Total Price | $1,012.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.202 |
| 8000+ | $0.197 |
| 12000+ | $0.182 |
| 20000+ | $0.170 |
| 40000+ | $0.159 |
| 100000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT7053Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Full Reel29X6830 Cut Tape38C7640 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 100V |
| Continuous Collector Current | 1.5A |
| Transition Frequency | 200MHz |
| Power Dissipation | 1W |
| No. of Pins | 3Pins |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE Min | 1000hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The NZT7053 is a NPN Darlington Transistor designed for applications requiring extremely high gain at collector currents to 1A and high breakdown voltage.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 1.5A |
| Power Dissipation | 1W |
| Transistor Case Style | SOT-223 |
| DC Current Gain hFE Min | 1000hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 100V |
|---|---|
| Transition Frequency | 200MHz |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for NZT7053
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
