Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT605Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel46AC1431RL Cut Tape46AC1431 |
| Your Part Number | |
| Technical Datasheet |
6,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 50+ | $0.548 |
| 100+ | $0.354 |
| 250+ | $0.313 |
| 500+ | $0.271 |
| 1000+ | $0.244 |
| 2500+ | $0.222 |
| 5000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT605Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel46AC1431RL Cut Tape46AC1431 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 110V |
| Collector Emitter Voltage Max | 110V |
| Continuous Collector Current | 1.5A |
| Transition Frequency | 150MHz |
| Power Dissipation Pd | 1W |
| Power Dissipation | 1W |
| DC Collector Current | 1.5A |
| RF Transistor Case | SOT-223 |
| No. of Pins | 4Pins |
| DC Current Gain hFE | 2000hFE |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 110V |
| Transition Frequency | 150MHz |
| Power Dissipation | 1W |
| RF Transistor Case | SOT-223 |
| DC Current Gain hFE | 2000hFE |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE Min | 200hFE |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 110V |
|---|---|
| Continuous Collector Current | 1.5A |
| Power Dissipation Pd | 1W |
| DC Collector Current | 1.5A |
| No. of Pins | 4Pins |
| Transistor Case Style | SOT-223 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NZT605
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
