Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT560ACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 58K2025 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.210 |
| 8000+ | $0.206 |
| 12000+ | $0.202 |
| 20000+ | $0.197 |
| 40000+ | $0.193 |
| 100000+ | $0.189 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT560ACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 58K2025 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 60V |
| Collector Emitter Voltage V(br)ceo | 60V |
| Continuous Collector Current | 3A |
| Power Dissipation Pd | 1W |
| Power Dissipation | 1W |
| DC Collector Current | 3A |
| DC Current Gain hFE | 25hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transistor Case Style | SOT-223 |
| Transition Frequency | 75MHz |
| DC Current Gain hFE Min | 25hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NZT560A is a NPN low-saturation Bipolar Transistor designed with high-current gain and low-saturation voltage with collector currents up to 3A continuous.
- -55 to 150°C Operating junction temperature range
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 60V |
| Power Dissipation Pd | 1W |
| DC Collector Current | 3A |
| Transistor Mounting | Surface Mount |
| Transistor Case Style | SOT-223 |
| DC Current Gain hFE Min | 25hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Continuous Collector Current | 3A |
| Power Dissipation | 1W |
| DC Current Gain hFE | 25hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 75MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for NZT560A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
