Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZQA6V8AXV5T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel42K2495 Cut Tape09R9676 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.127 | $508.00 |
| Total Price | $508.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.092 |
| 24000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.127 |
| 8000+ | $0.119 |
| 12000+ | $0.116 |
| 20000+ | $0.114 |
| 40000+ | $0.111 |
| 100000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZQA6V8AXV5T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel42K2495 Cut Tape09R9676 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 13V |
| Diode Case Style | SOT-553 |
| No. of Pins | 5Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 380mW |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 13V |
|---|---|
| No. of Pins | 5Pins |
| Power Dissipation Pd | 380mW |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-553 |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NZQA6V8AXV5T1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
