Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZQA5V6AXV5T1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel42K2491 Cut Tape10N9728 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.179 | $716.00 |
| Total Price | $716.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.179 |
| 8000+ | $0.177 |
| 12000+ | $0.173 |
| 20000+ | $0.170 |
| 40000+ | $0.166 |
| 100000+ | $0.163 |
| 200000+ | $0.159 |
| 400000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.178 |
| 8000+ | $0.174 |
| 12000+ | $0.172 |
| 20000+ | $0.170 |
| 40000+ | $0.168 |
| 100000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZQA5V6AXV5T1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel42K2491 Cut Tape10N9728 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 13V |
| Diode Case Style | SOT-553 |
| No. of Pins | 5Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 380mW |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 13V |
|---|---|
| No. of Pins | 5Pins |
| Power Dissipation Pd | 380mW |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-553 |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NZQA5V6AXV5T1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
