Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZL7V5AXV3T1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel42K2490 Cut Tape10N9597 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.115 | $345.00 |
| Total Price | $345.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.115 |
| 6000+ | $0.113 |
| 9000+ | $0.110 |
| 15000+ | $0.108 |
| 30000+ | $0.106 |
| 75000+ | $0.104 |
| 150000+ | $0.101 |
| 300000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
| 6000+ | $0.152 |
| 9000+ | $0.149 |
| 15000+ | $0.146 |
| 30000+ | $0.143 |
| 75000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZL7V5AXV3T1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel42K2490 Cut Tape10N9597 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 13.5V |
| Diode Case Style | SC-89 |
| TVS Polarity | Unidirectional |
| No. of Pins | 3Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 240mW |
| Minimum Breakdown Voltage | 7.12V |
| Maximum Breakdown Voltage | 7.88V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 13.5V |
|---|---|
| TVS Polarity | Unidirectional |
| Operating Voltage | - |
| Minimum Breakdown Voltage | 7.12V |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SC-89 |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | 240mW |
| Maximum Breakdown Voltage | 7.88V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
