Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZL5V6AXV3T1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel42K2488 Cut Tape10N9595 |
| Product Range | NZL5V6AXV3T1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.132 | $396.00 |
| Total Price | $396.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 6000+ | $0.123 |
| 9000+ | $0.120 |
| 15000+ | $0.118 |
| 30000+ | $0.115 |
| 75000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZL5V6AXV3T1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel42K2488 Cut Tape10N9595 |
| Product Range | NZL5V6AXV3T1 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 10.1V |
| Diode Case Style | SC-89 |
| No. of Pins | 3Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 240mW |
| Product Range | NZL5V6AXV3T1 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Clamping Voltage Vc Max | 10.1V |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | 240mW |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SC-89 |
|---|---|
| Operating Voltage | - |
| Product Range | NZL5V6AXV3T1 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for NZL5V6AXV3T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
