Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZD4V7MUT5GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 91AH8702 |
| Product Range | NZD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.035 |
| 20000+ | $0.031 |
| 30000+ | $0.030 |
| 50000+ | $0.029 |
| 100000+ | $0.028 |
| 250000+ | $0.027 |
| 500000+ | $0.026 |
| 1000000+ | $0.025 |
Price for:Each
Minimum: 10000
Multiple: 10000
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZD4V7MUT5GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 91AH8702 |
| Product Range | NZD Series |
| Technical Datasheet | |
| Zener Voltage Nom | 4.7V |
| Power Dissipation | 200mW |
| Diode Case Style | X3DFN |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Product Range | NZD Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 4.7V |
|---|---|
| Diode Case Style | X3DFN |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 200mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | NZD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
