Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZ9F3V9ST5GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel14AC4802RL Cut Tape14AC4802 |
| Product Range | NZ9FxxxST5G |
| Your Part Number | |
| Technical Datasheet |
1,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.179 |
| 15+ | $0.163 |
| 25+ | $0.148 |
| 50+ | $0.132 |
| 125+ | $0.117 |
| 250+ | $0.103 |
| 500+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZ9F3V9ST5GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel14AC4802RL Cut Tape14AC4802 |
| Product Range | NZ9FxxxST5G |
| Technical Datasheet | |
| Zener Voltage Nom | 3.9V |
| Power Dissipation | 250mW |
| Diode Case Style | SOD-923 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | NZ9FxxxST5G |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 3.9V |
|---|---|
| Diode Case Style | SOD-923 |
| Operating Temperature Max | 150°C |
| Product Range | NZ9FxxxST5G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for NZ9F3V9ST5G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
