Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH400N100H4Q2F2PG
Newark Part No.29AK2765
Product RangeEliteSiC Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $189.260 |
| 5+ | $188.770 |
| 10+ | $188.770 |
| 25+ | $188.770 |
Price for:Each
Minimum: 1
Multiple: 1
$189.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH400N100H4Q2F2PG
Newark Part No.29AK2765
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current409A
DC Collector Current409A
Collector Emitter Saturation Voltage Vce(on)1.77V
Collector Emitter Saturation Voltage1.77V
Power Dissipation959W
Power Dissipation Pd959W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1kV
Collector Emitter Voltage V(br)ceo1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
409A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation Pd
959W
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Continuous Collector Current
409A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation
959W
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate