Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0STGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH2124
Product RangeNXH100B120H3Q0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.890 |
| 5+ | $58.740 |
| 10+ | $52.580 |
| 25+ | $46.430 |
| 50+ | $45.500 |
| 100+ | $44.570 |
Price for:Each
Minimum: 1
Multiple: 1
$64.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0STGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH2124
Product RangeNXH100B120H3Q0
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.77V
Collector Emitter Saturation Voltage1.77V
Power Dissipation186W
Power Dissipation Pd186W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Transistor Case StylePIM
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeNXH100B120H3Q0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation Pd
186W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation
186W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
NXH100B120H3Q0
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
