Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0SG
Newark Part No.29AK2757
Product RangeEliteSiC Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
22 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.530 |
| 5+ | $55.720 |
| 10+ | $50.920 |
| 25+ | $46.110 |
Price for:Each
Minimum: 1
Multiple: 1
$60.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0SG
Newark Part No.29AK2757
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current61A
DC Collector Current61A
Collector Emitter Saturation Voltage1.77V
Collector Emitter Saturation Voltage Vce(on)1.77V
Power Dissipation186W
Power Dissipation Pd186W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
61A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation Pd
186W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
61A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation
186W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate