Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C13NWFTAG
Newark Part No.47X2344
Product RangeNVTFS4C13N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 3000+ | $0.636 |
| 6000+ | $0.587 |
| 12000+ | $0.549 |
| 18000+ | $0.511 |
| 30000+ | $0.489 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$976.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C13NWFTAG
Newark Part No.47X2344
Product RangeNVTFS4C13N Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance0.0094ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation Pd26W
Power Dissipation26W
No. of Pins8Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeNVTFS4C13N Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0075ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
26W
No. of Pins
8Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.0094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
26W
Operating Temperature Max
175°C
Product Range
NVTFS4C13N Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate