Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C08NTAG
Newark Part No.47X2338
Product RangeNVTFS4C08N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 3000+ | $0.640 |
| 6000+ | $0.591 |
| 12000+ | $0.553 |
| 18000+ | $0.515 |
| 30000+ | $0.492 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C08NTAG
Newark Part No.47X2338
Product RangeNVTFS4C08N Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id55A
Drain Source On State Resistance0.0059ohm
On Resistance Rds(on)0.0047ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd31W
Power Dissipation31W
No. of Pins8Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeNVTFS4C08N Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0059ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
31W
No. of Pins
8Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.0047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation
31W
Operating Temperature Max
175°C
Product Range
NVTFS4C08N Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate