Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFS4C05NTAGCopy
Newark Part No.
Full Reel97W6403
Re-Reel13AC3927
Cut Tape13AC3927
Your Part Number
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $0.981 |
| 25+ | $0.926 |
| 50+ | $0.872 |
| 100+ | $0.818 |
| 250+ | $0.802 |
| 500+ | $0.786 |
| 1000+ | $0.764 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 3000+ | $0.853 |
| 6000+ | $0.787 |
| 12000+ | $0.736 |
| 18000+ | $0.685 |
| 30000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS4C05NTAGCopy
Newark Part No.
Full Reel97W6403
Re-Reel13AC3927
Cut Tape13AC3927
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id102A
Drain Source On State Resistance3600µohm
On Resistance Rds(on)0.0029ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd68W
Power Dissipation68W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3600µohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
68W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
102A
On Resistance Rds(on)
0.0029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NVTFS4C05NTAG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
