Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C680NLT1G
Newark Part No.62AC7379
Your Part Number
Technical Datasheet
625 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C680NLT1G
Newark Part No.62AC7379
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id21A
On Resistance Rds(on)0.0229ohm
Drain Source On State Resistance0.0275ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Power Dissipation Pd24W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation24W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0229ohm
Transistor Case Style
DFN
Power Dissipation Pd
24W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
21A
Drain Source On State Resistance
0.0275ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
24W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NVMFS5C680NLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability