Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NVMFS5C420NWFT1GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel32AJ8463RL Cut Tape32AJ8463 |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.620 | $5.62 |
| Total Price | $5.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $3.220 |
| 100+ | $2.990 |
| 500+ | $2.690 |
| 1000+ | $2.630 |
| 2500+ | $2.580 |
| 10000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NVMFS5C420NWFT1GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel32AJ8463RL Cut Tape32AJ8463 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 268A |
| Drain Source On State Resistance | 0.0011ohm |
| On Resistance Rds(on) | 900µohm |
| Transistor Case Style | DFN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 150W |
| Power Dissipation | 150W |
| No. of Pins | 5Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| Drain Source On State Resistance | 0.0011ohm |
| Transistor Case Style | DFN |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 150W |
| No. of Pins | 5Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (27-Jun-2024) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 268A |
| On Resistance Rds(on) | 900µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 150W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for NVMFS5C420NWFT1G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
