Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C420NLWFT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel22AJ0348
Re-Reel32AJ8461RL
Cut Tape32AJ8461
Your Part Number
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.640 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 50+ | $2.880 |
| 100+ | $2.200 |
| 250+ | $2.050 |
| 500+ | $1.890 |
| 1000+ | $1.770 |
| 2500+ | $1.730 |
| 5000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.540 |
| 4500+ | $1.510 |
| 7500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C420NLWFT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel22AJ0348
Re-Reel32AJ8461RL
Cut Tape32AJ8461
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id277A
On Resistance Rds(on)800µohm
Drain Source On State Resistance0.001ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd146W
Power Dissipation146W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
800µohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
146W
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
277A
Drain Source On State Resistance
0.001ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation
146W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVMFS5C420NLWFT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
