Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C404NLWFAFT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0085RL
Cut Tape18AC0085
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.840 | $9.84 |
| Total Price | $9.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 50+ | $6.250 |
| 100+ | $5.190 |
| 250+ | $5.170 |
| 500+ | $5.140 |
| 1000+ | $4.980 |
| 2500+ | $4.300 |
| 5000+ | $4.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C404NLWFAFT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0085RL
Cut Tape18AC0085
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id370A
Drain Source On State Resistance670µohm
On Resistance Rds(on)520µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Power Dissipation Pd200W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation200W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
670µohm
Transistor Case Style
DFN
Power Dissipation Pd
200W
Gate Source Threshold Voltage Max
2V
No. of Pins
5Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
370A
On Resistance Rds(on)
520µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVMFS5C404NLWFAFT1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
