Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C674NLT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42AC0998
Re-Reel48AC1752RL
Cut Tape48AC1752
Your Part Number
60,605 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $1.840 |
| 25+ | $1.670 |
| 50+ | $1.490 |
| 100+ | $1.320 |
| 250+ | $1.220 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 3000+ | $1.380 |
| 6000+ | $1.280 |
| 12000+ | $1.190 |
| 18000+ | $1.150 |
| 30000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C674NLT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42AC0998
Re-Reel48AC1752RL
Cut Tape48AC1752
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id42A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel42A
Continuous Drain Current Id P Channel42A
Drain Source On State Resistance N Channel0.0144ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel37W
Power Dissipation P Channel37W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
42A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
37W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
42A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
42A
Drain Source On State Resistance N Channel
0.0144ohm
Transistor Case Style
DFN
Power Dissipation N Channel
37W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for NVMFD5C674NLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
