Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C672NLT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel42AC0996
Re-Reel48AC1750RL
Cut Tape48AC1750
Your Part Number
10,204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.060 |
| 25+ | $1.850 |
| 50+ | $1.640 |
| 100+ | $1.430 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 3000+ | $1.260 |
| 6000+ | $1.140 |
| 12000+ | $1.030 |
| 18000+ | $0.986 |
| 30000+ | $0.964 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C672NLT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel42AC0996
Re-Reel48AC1750RL
Cut Tape48AC1750
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id49A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel49A
Continuous Drain Current Id P Channel49A
Drain Source On State Resistance N Channel0.0119ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel45W
Power Dissipation P Channel45W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
49A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
45W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
49A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
49A
Drain Source On State Resistance N Channel
0.0119ohm
Transistor Case Style
DFN
Power Dissipation N Channel
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NVMFD5C672NLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
