Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C470NLT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel42AC0992
Re-Reel48AC1746
Cut Tape48AC1746
Your Part Number
9,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.610 |
| 25+ | $1.440 |
| 50+ | $1.270 |
| 100+ | $1.100 |
| 250+ | $0.991 |
| 500+ | $0.880 |
| 1000+ | $0.857 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 3000+ | $0.905 |
| 6000+ | $0.822 |
| 12000+ | $0.740 |
| 18000+ | $0.713 |
| 30000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C470NLT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel42AC0992
Re-Reel48AC1746
Cut Tape48AC1746
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel36A
Continuous Drain Current Id P Channel36A
Drain Source On State Resistance N Channel0.0115ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel24W
Power Dissipation P Channel24W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
36A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
24W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
36A
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
36A
Drain Source On State Resistance N Channel
0.0115ohm
Transistor Case Style
DFN
Power Dissipation N Channel
24W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for NVMFD5C470NLT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
