Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC7368
Your Part Number
772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $3.090 |
| 25+ | $2.880 |
| 50+ | $2.670 |
| 100+ | $2.460 |
| 250+ | $2.430 |
| 500+ | $2.390 |
| 1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC7368
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id127A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel127A
Continuous Drain Current Id P Channel127A
Drain Source On State Resistance N Channel0.0029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel89W
Power Dissipation P Channel89W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
127A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
89W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
127A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
127A
Drain Source On State Resistance N Channel
0.0029ohm
Transistor Case Style
DFN
Power Dissipation N Channel
89W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
