Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVH4L070N120M3S
Newark Part No.57AK6428
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.630 |
| 50+ | $9.940 |
| 100+ | $9.730 |
| 250+ | $9.450 |
Price for:Each
Minimum: 30
Multiple: 30
$318.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L070N120M3S
Newark Part No.57AK6428
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id29A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0648ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.37V
Power Dissipation163W
Operating Temperature Max175°C
Product Range-
SVHCLead
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
29A
Drain Source On State Resistance
0.0648ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
3.37V
Operating Temperature Max
175°C
SVHC
Lead
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
163W
Product Range
-
Technical Docs (2)
Alternatives for NVH4L070N120M3S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate