Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVGS5120PT1G
Newark Part No.14AC4789
Your Part Number
Technical Datasheet
3,348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVGS5120PT1G
Newark Part No.14AC4789
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.072ohm
Drain Source On State Resistance0.111ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd1.1W
Gate Source Threshold Voltage Max-3V
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.072ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-3V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.111ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.1W
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVGS5120PT1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability