Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVF2955T1G
Newark Part No.02AC3819
Your Part Number
Technical Datasheet
1,121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.010 |
| 25+ | $0.915 |
| 50+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVF2955T1G
Newark Part No.02AC3819
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds-60V
Continuous Drain Current Id-2.6A
Drain Source On State Resistance0.145ohm
On Resistance Rds(on)0.145ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd2.3W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-4V
Power Dissipation2.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
-60V
Drain Source On State Resistance
0.145ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
2.3W
Gate Source Threshold Voltage Max
-4V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
-2.6A
On Resistance Rds(on)
0.145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
2.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVF2955T1G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability