Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVF2955T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AC3819RL
Cut Tape02AC3819
Your Part Number
464 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $0.859 |
| 100+ | $0.767 |
| 250+ | $0.686 |
| 500+ | $0.605 |
| 1000+ | $0.593 |
| 2500+ | $0.581 |
| 5000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVF2955T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AC3819RL
Cut Tape02AC3819
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-60V
Continuous Drain Current Id-2.6A
Drain Source On State Resistance0.145ohm
On Resistance Rds(on)0.145ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd2.3W
Gate Source Threshold Voltage Max-4V
Power Dissipation2.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-60V
Drain Source On State Resistance
0.145ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-4V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
-2.6A
On Resistance Rds(on)
0.145ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.3W
Power Dissipation
2.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVF2955T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
