Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBYST1D4N08XTXGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7171
Your Part Number
1,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 50+ | $3.490 |
| 100+ | $3.200 |
| 250+ | $2.890 |
| 500+ | $2.510 |
| 1000+ | $1.990 |
| 2500+ | $1.890 |
| 5000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBYST1D4N08XTXGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7171
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id396A
Drain Source On State Resistance0.0014ohm
Transistor Case StyleTCPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation441W
No. of Pins16Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
396A
Transistor Case Style
TCPAK
Rds(on) Test Voltage
10V
Power Dissipation
441W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for NVBYST1D4N08XTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
