Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.410 |
| 25+ | $3.190 |
| 50+ | $3.070 |
| 100+ | $2.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.070 |
| 6000+ | $1.940 |
| 12000+ | $1.800 |
| 18000+ | $1.730 |
| 30000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMJST2D6N08HTXG
Newark Part No.51AM2195
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id131.5A
Drain Source On State Resistance2800µohm
Transistor Case StyleTCPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation116W
No. of Pins10Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
131.5A
Transistor Case Style
TCPAK
Rds(on) Test Voltage
10V
Power Dissipation
116W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
10Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NVMJST2D6N08HTXG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability