Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP4301MR6T1GCopy
Newark Part No.
Full Reel45J2205
Cut Tape06R3479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.162 | $972.00 |
| Total Price | $972.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.065 |
| 12000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Clamping Voltage Vc Max
-
Diode Case Style
SC-74
SVHC
No SVHC (08-Jul-2021)
No. of Pins
6Pins
Operating Voltage
1.25V
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Alternatives for NUP4301MR6T1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
