Print Page
1,350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.302 |
| 25+ | $0.272 |
| 50+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4114UCLW1T2G
Newark Part No.81Y7070
Product RangeNUP4114
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeNUP4114
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
5.5V
Product Range
NUP4114
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NUP4114UCLW1T2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability