Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP4060AXV6T1GCopy
Newark Part No.
Full Reel27M2772
Re-Reel13AC3913
Cut Tape13AC3913
Your Part Number
26,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.560 |
| 25+ | $0.524 |
| 50+ | $0.506 |
| 100+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.686 |
| 6000+ | $0.645 |
| 12000+ | $0.613 |
| 18000+ | $0.582 |
| 30000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4060AXV6T1GCopy
Newark Part No.
Full Reel27M2772
Re-Reel13AC3913
Cut Tape13AC3913
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-563
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NUP4060AXV6T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
