Print Page
2,888 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.705 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.705 |
| 10+ | $0.390 |
| 15+ | $0.372 |
| 25+ | $0.355 |
| 50+ | $0.337 |
| 125+ | $0.319 |
| 250+ | $0.290 |
| 500+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP3105LT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58Y3618RL
Cut Tape58Y3618
Product RangeNUP31
Technical Datasheet
Clamping Voltage Vc Max66V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage32V
Power Dissipation Pd350W
Product RangeNUP31
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
66V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
32V
Product Range
NUP31
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NUP3105LT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

