Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP2201MR6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H5136
Re-Reel04X6658RL
Cut Tape04X6658
Your Part Number
81,000 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.637 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.637 |
| 10+ | $0.521 |
| 25+ | $0.461 |
| 50+ | $0.410 |
| 100+ | $0.352 |
| 250+ | $0.309 |
| 500+ | $0.245 |
| 1000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.241 |
| 6000+ | $0.223 |
| 12000+ | $0.208 |
| 18000+ | $0.194 |
| 30000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2201MR6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H5136
Re-Reel04X6658RL
Cut Tape04X6658
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleTSOP
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
No. of Pins6Pins
Clamping Voltage Max20V
Operating Voltage5V
Power Dissipation Pd-
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
20V
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
500W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
TSOP
Reverse Standoff Voltage
5V
Clamping Voltage Max
20V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for NUP2201MR6T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
