Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUP2114UCMR6T1GCopy
Newark Part No.90W9320
Product RangeNUP2114 Series
Your Part Number
1,865 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.428 |
| 100+ | $0.294 |
| 500+ | $0.245 |
| 1000+ | $0.208 |
| 2500+ | $0.195 |
| 12000+ | $0.181 |
Price for:Each
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2114UCMR6T1GCopy
Newark Part No.90W9320
Product RangeNUP2114 Series
Technical Datasheet
Clamping Voltage Vc Max12V
TVS PolarityUnidirectional
Diode Case StyleTSOP
No. of Pins6Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max12V
Power Dissipation Pd-
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation-
QualificationAEC-Q101
Product RangeNUP2114 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
Diode Case Style
TSOP
Reverse Standoff Voltage
5V
Clamping Voltage Max
12V
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
-
Product Range
NUP2114 Series
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
7.5V
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for NUP2114UCMR6T1G
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
