Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUP2105LT1G
Newark Part No.06R3477
Product RangeNUP21 Series
Your Part Number
Technical Datasheet
1,544 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2105LT1G
Newark Part No.06R3477
Product RangeNUP21 Series
Technical Datasheet
Product RangeNUP21 Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max44V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for NUP2105LT1G
5 Products Found
Product Overview
The NUP2105LT1G is a dual bi-directional TVS Diode Array, designed for applications requiring voltage protection capability. Intended for use in overvoltage and ESD sensitive equipment. This device features a dual junction common cathode configuration designed to protect two independent lines.
- Low Reverse Leakage Current
- Low Capacitance High-speed CAN Data Rate
Applications
Industrial, Automotive, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
NUP21 Series
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
44V
No. of Pins
3Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability