Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel26K5132
Cut Tape04R7860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.288 | $864.00 |
| Total Price | $864.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
| 6000+ | $0.240 |
| 9000+ | $0.235 |
| 15000+ | $0.230 |
| 30000+ | $0.226 |
| 75000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel26K5132
Cut Tape04R7860
Technical Datasheet
EMI Filter TypeUSB Downstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageTSOP
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
EMI Filter Type
USB Downstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
No. of Data Lines
2 Data Lines
Filter Case / Package
TSOP
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Alternatives for NUF2101MT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
