Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD3105LT1G
Newark Part No.04R7853
Technical Datasheet
Output Current400mA
Supply Voltage Min3V
Supply Voltage Max6V
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NUD3105LT1G is an Inductive Load Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Capable of driving relay coils rated up to 2.5W at 5V
- Internal Zener eliminates the need of free-wheeling diode
- Internal Zener clamp routes induced current to ground for quieter systems operation
- Low VDS(ON) reduces system current drain
Applications
Communications & Networking, Automation & Process Control, RF Communications, Signal Processing, Portable Devices
Technical Specifications
Output Current
400mA
Supply Voltage Max
6V
Driver Case Style
SOT-23
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
