Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZD3155CT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94T5893RL
Cut Tape94T5893
Your Part Number
10,128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.594 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.594 |
| 15+ | $0.381 |
| 25+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3155CT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94T5893RL
Cut Tape94T5893
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id540mA
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
540mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTZD3155CT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
