Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZD3152PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5864
Re-Reel50AC6512RL
Cut Tape50AC6512
Your Part Number
5,821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.392 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 15+ | $0.250 |
| 25+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.093 |
| 6000+ | $0.083 |
| 12000+ | $0.076 |
| 18000+ | $0.072 |
| 30000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3152PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5864
Re-Reel50AC6512RL
Cut Tape50AC6512
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id430mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel430mA
Continuous Drain Current Id P Channel430mA
Drain Source On State Resistance N Channel0.9ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel280mW
Power Dissipation P Channel280mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
430mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
280mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
430mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
430mA
Drain Source On State Resistance N Channel
0.9ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
280mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTZD3152PT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
