Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFS004P02P8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel11AN7143RL
Cut Tape11AN7143
Product RangePOWERTRENCH Series
Your Part Number
2,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.100 |
| 100+ | $0.913 |
| 250+ | $0.896 |
| 500+ | $0.879 |
| 1000+ | $0.841 |
| 2500+ | $0.824 |
| 5000+ | $0.807 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFS004P02P8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel11AN7143RL
Cut Tape11AN7143
Product RangePOWERTRENCH Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id56A
Drain Source On State Resistance0.004ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePOWERTRENCH Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
56A
Transistor Case Style
PQFN
Rds(on) Test Voltage
4.5V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.004ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
POWERTRENCH Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
