Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTR5105PT1G
Newark Part No.50AC6504
Your Part Number
Technical Datasheet
6,861 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.158 |
| 25+ | $0.140 |
| 50+ | $0.121 |
| 100+ | $0.103 |
| 250+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR5105PT1G
Newark Part No.50AC6504
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id196mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)1.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd347mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation347mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
347mW
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
196mA
On Resistance Rds(on)
1.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
347mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTR5105PT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability