Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.205 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4171PT1G
Newark Part No.05R9181
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.075ohm
On Resistance Rds(on)0.05ohm
Transistor MountingSurface Mount
Power Dissipation Pd480mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.15V
Transistor Case StyleSOT-23
Power Dissipation480mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4171PT1G is a P-channel Power MOSFET offers -30V drain source voltage and -2.2A continuous drain current. It is suitable for load switch, optimized for battery and load management applications in portable equipment like cell phones, PDA's and media players.
- Low RDS (ON) at low gate voltage
- Low threshold voltage
- High power and current handling capability
- -55 to 150°C Operating junction temperature range
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.5A
On Resistance Rds(on)
0.05ohm
Power Dissipation Pd
480mW
Gate Source Threshold Voltage Max
1.15V
Power Dissipation
480mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTR4171PT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate