Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1HCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5853
Re-Reel07AH4426RL
Cut Tape07AH4426
Your Part Number
1,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.230 | $0.00 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.747 |
| 10+ | $0.483 |
| 15+ | $0.444 |
| 25+ | $0.404 |
| 50+ | $0.365 |
| 125+ | $0.326 |
| 250+ | $0.293 |
| 500+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.230 |
| 6000+ | $0.219 |
| 9000+ | $0.196 |
| 15000+ | $0.180 |
| 30000+ | $0.169 |
| 75000+ | $0.158 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1HCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5853
Re-Reel07AH4426RL
Cut Tape07AH4426
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.4A
Drain Source On State Resistance0.085ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max720mV
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
720mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR4101PT1H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
