Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR3C21NZT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK5852
Re-Reel50AC6503RL
Cut Tape50AC6503
Your Part Number
39 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.174 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 50+ | $0.263 |
| 100+ | $0.235 |
| 250+ | $0.210 |
| 500+ | $0.185 |
| 1000+ | $0.181 |
| 2500+ | $0.178 |
| 5000+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.166 |
| 9000+ | $0.149 |
| 15000+ | $0.137 |
| 30000+ | $0.128 |
| 75000+ | $0.120 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR3C21NZT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK5852
Re-Reel50AC6503RL
Cut Tape50AC6503
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.6A
Drain Source On State Resistance0.024ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation470mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
470mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTR3C21NZT1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
