Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTPF450N80S3Z
Newark Part No.12AJ7258
Product RangeSuperFET III
Your Part Number
Technical Datasheet
928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.300 |
| 25+ | $2.190 |
| 50+ | $2.120 |
| 100+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTPF450N80S3Z
Newark Part No.12AJ7258
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id11A
On Resistance Rds(on)0.38ohm
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation Pd29.5W
Power Dissipation29.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.38ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
29.5W
No. of Pins
3Pins
Product Range
SuperFET III
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.45ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
Power Dissipation
29.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability