Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTP011N15MC
Newark Part No.12AJ7259
Product RangePowerTrench
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.450 |
| 25+ | $2.410 |
| 50+ | $2.380 |
| 100+ | $2.340 |
| 250+ | $2.270 |
| 500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP011N15MC
Newark Part No.12AJ7259
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id74.3A
On Resistance Rds(on)0.0087ohm
Drain Source On State Resistance8700µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation136.4W
Power Dissipation Pd136.4W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0087ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
136.4W
No. of Pins
3Pins
Product Range
PowerTrench
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
74.3A
Drain Source On State Resistance
8700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
136.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability